74ALVC162838T

512-74ALVC162838T
74ALVC162838T

Mfr.:

Description:
Registers 16-Bit Selectable Re

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
CMOS
1 Circuit
ALVC
250 MHz
TSSOP-48 W
5.9 ns, 4.4 ns
1.65 V
3.6 V
12 mA
- 12 mA
- 40 C
+ 85 C
Brand: onsemi
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: /
Number of Output Lines: 16 Line
Product Type: Registers
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.