74ALVC16245MTD

512-74ALVC16245MTD
74ALVC16245MTD

Mfr.:

Description:
Bus Transceivers 16-Bit Bidirectional

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.020

Stock:
1.020 Can Dispatch Immediately
Quantities greater than 1020 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,45 € 14,50 €
1,32 € 33,00 €
1,18 € 118,00 €
1,12 € 280,00 €
1,01 € 505,00 €
0,98 € 980,00 €
0,955 € 3.629,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,58 €
Min:
1

Possible Replacement

Nexperia 74ALVC16245DGG,118
Nexperia
Bus Transceivers 74ALVC16245DGG/SOT362/TSSOP48

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
RoHS:  
3-State
ALVC
2 Circuit
3.5 ns
TSSOP-48
LVTTL
LVTTL
24 mA
- 24 mA
1.65 V
3.6 V
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Function: Transceiver
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Polarity: Non-Inverting
Product: CMOS
Product Type: Bus Transceivers
Series: 74ALVC16245
Factory Pack Quantity: 3800
Subcategory: Logic ICs
Supply Current - Max: 40 uA
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99