74ALVC162244T

512-74ALVC162244T
74ALVC162244T

Mfr.:

Description:
Buffers & Line Drivers 16-Bit Inverting Buf

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 268

Stock:
268 Can Dispatch Immediately
Quantities greater than 268 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,50 € 15,00 €
1,36 € 34,00 €
1,22 € 122,00 €
1,15 € 287,50 €
1,05 € 525,00 €
1,01 € 1.010,00 €
0,989 € 2.472,50 €
0,955 € 3.629,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,29 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
ALVC
16 Input
16 Output
Non-Inverting
TSSOP-48
- 12 mA
12 mA
3.6 uA
1.65 V
3.6 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: CMOS
Moisture Sensitive: Yes
Number of Channels: 16 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 4.3 ns at 2.7 V, 3.8 ns at 3.3 V
Series: 74ALVC162244
Factory Pack Quantity: 3800
Subcategory: Logic ICs
Unit Weight: 421 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.