74ACT32SCX

onsemi
512-74ACT32SCX
74ACT32SCX

Mfr.:

Description:
Logic Gates Quad 2-Input OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.983

Stock:
2.983
Can Dispatch Immediately
On Order:
2.500
Expected 6/3/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,198 € 1,98 €
0,175 € 4,38 €
0,151 € 15,10 €
0,147 € 36,75 €
0,141 € 70,50 €
0,135 € 135,00 €
Full Reel (Order in multiples of 2500)
0,126 € 315,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,46 €
Min:
1

Similar Product

onsemi 74ACT32SC
onsemi
Logic Gates Quad 2-Input OR Gate

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ACT
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
6.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT32
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74ACT32SCX_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.