74ACT32SC

onsemi
512-74ACT32SC
74ACT32SC

Mfr.:

Description:
Logic Gates Quad 2-Input OR Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 390

Stock:
390
Can Dispatch Immediately
On Order:
825
Expected 6/11/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,335 € 3,35 €
0,295 € 7,38 €
0,269 € 29,59 €
0,253 € 69,58 €
0,243 € 133,65 €
0,24 € 264,00 €
0,233 € 1.281,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
OR
4 Gate
ACT
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
6.5 ns
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Logic Type: 2-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74ACT32
Factory Pack Quantity: 55
Subcategory: Logic ICs
Part # Aliases: 74ACT32SC_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.