74ACT240MTC

onsemi
512-74ACT240MTC
74ACT240MTC

Mfr.:

Description:
Buffers & Line Drivers Octal Buf/Line Drv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 764

Stock:
764 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,532 € 5,32 €
0,437 € 10,93 €
0,412 € 30,90 €
0,387 € 116,10 €
0,37 € 194,25 €
0,35 € 367,50 €
0,328 € 590,40 €
0,321 € 1.733,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Buffers & Line Drivers
RoHS:  
ACT
8 Input
8 Output
Inverting
TSSOP-20
- 24 mA
24 mA
4 uA
4.5 V
5.5 V
40 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: IL
Country of Origin: PH
Logic Type: CMOS
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.5 ns at 5 V
Series: 74ACT240
Factory Pack Quantity: 75
Subcategory: Logic ICs
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99