74AC138SC

onsemi
512-74AC138SC
74AC138SC

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1-of-8 Decoder/Demul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 708

Stock:
708 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,402 € 4,02 €
0,302 € 7,55 €
0,274 € 26,30 €
0,262 € 75,46 €
0,253 € 133,58 €
0,24 € 230,40 €
0,239 € 1.147,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,58 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders, Encoders, Multiplexers & Demultiplexers
74AC
1 Input
8 Output
SOIC-16
2 V
6 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Logic Type: Decoders/Demultiplexers
Number of Circuits: 8 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: 74AC138
Factory Pack Quantity: 48
Subcategory: Logic ICs
Part # Aliases: 74AC138SC_NL
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99