74AC08SCX

onsemi
512-74AC08SCX
74AC08SCX

Mfr.:

Description:
Logic Gates Qd 2-Input AND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.696

Stock:
7.696 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,196 € 1,96 €
0,175 € 4,38 €
0,151 € 15,10 €
0,139 € 34,75 €
0,134 € 134,00 €
Full Reel (Order in multiples of 2500)
0,124 € 310,00 €
0,12 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
5.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: TW
Country of Origin: PH
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74AC08SCX_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99