74AC08PC

512-74AC08PC
74AC08PC

Mfr.:

Description:
Logic Gates Qd 2-Input AND Gate

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AND
4 Gate
74AC
2 Input
PDIP-14
1 Output
24 mA
- 24 mA
9.5 ns
2 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: onsemi
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC08
Factory Pack Quantity: 25
Subcategory: Logic ICs
Part # Aliases: 74AC08PC_NL
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.