74AC08MTCX

onsemi
512-74AC08MTCX
74AC08MTCX

Mfr.:

Description:
Logic Gates Qd 2-Input AND Gate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.213

Stock:
4.213 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,208 € 2,08 €
0,185 € 4,63 €
0,16 € 16,00 €
0,148 € 37,00 €
0,14 € 70,00 €
0,134 € 134,00 €
Full Reel (Order in multiples of 2500)
0,132 € 330,00 €
0,123 € 615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,43 €
Min:
1

Similar Product

onsemi 74AC08MTC
onsemi
Logic Gates Qd 2-Input AND Gate
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
RoHS:  
AND
4 Gate
AC
8 Input
TSSOP-14
4 Output
24 mA
- 24 mA
5.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: 2-Input AND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC08
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Part # Aliases: 74AC08MTCX_NL
Unit Weight: 55,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.