74AC04SJX

512-74AC04SJX
74AC04SJX

Mfr.:

Description:
Inverters Hex Inverter

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 358

Stock:
358 Can Dispatch Immediately
Quantities greater than 358 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,671 € 0,67 €
0,467 € 4,67 €
0,419 € 10,48 €
0,366 € 36,60 €
0,341 € 85,25 €
0,325 € 162,50 €
0,317 € 317,00 €
Full Reel (Order in multiples of 2000)
0,269 € 538,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi 74AC04SCX
onsemi
Inverters Hex Inverter

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Inverters
RoHS:  
6 Circuit
74AC
CMOS
SOP-14
6 V
2 V
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
High Level Output Current: - 24 mA
Low Level Output Current: 24 mA
Product Type: Inverters
Series: 74AC04
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 218,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.