74AC00SC

512-74AC00SC
74AC00SC

Mfr.:

Description:
Logic Gates Qd 2-Input NAND Gate

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,28 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NAND
4 Gate
74AC
2 Input
SOIC-Narrow-14
1 Output
24 mA
- 24 mA
9.5 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Logic Type: 2-Input NAND
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74AC00
Factory Pack Quantity: 55
Subcategory: Logic ICs
Part # Aliases: 74AC00SC_NL
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99