74ABT245CSCX

512-74ABT245CSCX
74ABT245CSCX

Mfr.:

Description:
Bus Transceivers Octal Bidir Trans

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments SN74ABT245BDWR
Texas Instruments
Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BDW A 595-SN74ABT245BDW

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bus Transceivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3-State
ABT
8 Circuit
3.6 ns
SOIC-20
TTL
TTL
64 mA
- 32 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Function: Octal Bidir Trans
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: BiCMOS
Product Type: Bus Transceivers
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: 74ABT245CSCX_NL
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.