6N137SVM

onsemi
512-6N137SVM
6N137SVM

Mfr.:

Description:
High Speed Optocouplers 10MBit/s Logic Gate Hi-Speed Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 617

Stock:
617
Can Dispatch Immediately
On Order:
2.000
Expected 7/21/2026
1.000
Expected 8/11/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,709 € 7,09 €
0,654 € 65,40 €
0,559 € 279,50 €
Full Reel (Order in multiples of 1000)
0,526 € 526,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMT-8
1 Channel
10 Mb/s
2500 Vrms
Photo IC
10 mA
1.4 V
50 ns
10 ns
5 V
50 mA
100 mW
- 40 C
+ 85 C
6N137M
Reel
Cut Tape
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: KR
Country of Origin: TH
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99