6N135SVM

onsemi
512-6N135SVM
6N135SVM

Mfr.:

Description:
High Speed Optocouplers 8PW 1MB TR SMD VDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
1.000
Expected 9/8/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,07 € 10,70 €
0,955 € 95,50 €
0,824 € 412,00 €
0,779 € 779,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SMD-8 Gull Wing
1 Channel
1 Mb/s
5000 Vrms
Photodarlington
38 %
16 mA
1.45 V
5 V
8 mA
100 mW
- 40 C
+ 100 C
6N135M
Tube
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 720 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99