4N35M

onsemi
512-4N35M
4N35M

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.708

Stock:
3.708
Can Dispatch Immediately
On Order:
4.000
Expected 11/24/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,312 € 3,12 €
0,255 € 25,50 €
0,207 € 103,50 €
0,18 € 180,00 €
0,172 € 344,00 €
0,165 € 825,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-6
1 Channel
4170 Vrms
NPN Phototransistor
100 %
60 mA
1.5 V
30 V
300 mV
6 V
270 mW
- 40 C
+ 100 C
4N35M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 100 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: 4N35M_NL
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.