4N35

onsemi
512-4N35
4N35

Mfr.:

Description:
Transistor Output Optocouplers DIP-6 PHOTO TRANS

Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.329

Stock:
8.329 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,347 € 3,47 €
0,249 € 24,90 €
0,206 € 107,12 €
0,19 € 197,60 €
0,18 € 456,30 €
0,168 € 840,84 €
0,154 € 1.541,54 €
0,145 € 3.628,63 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-6
1 Channel
5300 Vrms
NPN Phototransistor
100 mA
1.5 V
30 V
300 mV
6 V
250 mW
- 55 C
+ 100 C
4N35
Tube
Brand: onsemi
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 65
Subcategory: Optocouplers
Part # Aliases: 4N35_NL
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4N35 Optocouplers

onsemi 4N35 Optocouplers are general-purpose optocouplers that consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor. These optocouplers come in a 6-pin Dual In-line Package (DIP). The 4N35 optocouplers feature a minimum current Transfer Ratio at IF = 10mA and VCE = 10V. These devices operate at a -55°C to 110°C temperature range. The 4N35 optocouplers are ideal for power supply regulators, digital logic inputs, microprocessor inputs, and power supply monitors.