4N27SM

onsemi
512-4N27SM
4N27SM

Mfr.:

Description:
Transistor Output Optocouplers DIP-6 PHOTO TRANS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.003

Stock:
2.003 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,308 € 3,08 €
0,281 € 28,10 €
0,232 € 116,00 €
0,217 € 217,00 €
0,198 € 396,00 €
0,174 € 870,00 €
0,167 € 1.670,00 €
0,163 € 4.075,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-DIP-6
1 Channel
4170 Vrms
NPN Phototransistor
10 %
60 mA
1.5 V
30 V
500 mV
6 V
270 mW
- 40 C
+ 100 C
4N27M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 10 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.