4N26VM

512-4N26VM
4N26VM

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Phototransistor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

onsemi 4N26M
onsemi
Transistor Output Optocouplers Optocoupler Phototransistor

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
PDIP-6
1 Channel
7500 Vrms
NPN Phototransistor
60 mA
1.5 V
30 V
500 mV
6 V
150 mW
- 40 C
+ 100 C
4N26M
Bulk
Brand: onsemi
Configuration: 1 Channel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99