4N25VM

onsemi
512-4N25VM
4N25VM

Mfr.:

Description:
Transistor Output Optocouplers Optocoupler Phototransistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 888

Stock:
888 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,342 € 3,42 €
0,309 € 30,90 €
0,258 € 129,00 €
0,241 € 241,00 €
0,226 € 452,00 €
0,212 € 1.060,00 €
0,202 € 2.020,00 €
0,192 € 4.800,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Transistor Output Optocouplers
RoHS:  
Through Hole
PDIP-6
1 Channel
4170 Vrms
NPN Phototransistor
20 %
60 mA
1.5 V
30 V
500 mV
6 V
270 mW
- 40 C
+ 100 C
4N25M
Bulk
Brand: onsemi
Configuration: 1 Channel
Current Transfer Ratio: 20 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Part # Aliases: 4N25VM_NL
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Thailand
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.