3LN01SS-TL-H

863-3LN01SS-TL-H
3LN01SS-TL-H

Mfr.:

Description:
MOSFETs SWITCHING DEVICE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.694

Stock:
4.694 Can Dispatch Immediately
Quantities greater than 4694 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,306 € 3,06 €
0,194 € 19,40 €
0,122 € 61,00 €
0,107 € 107,00 €
0,094 € 235,00 €
0,08 € 400,00 €
Full Reel (Order in multiples of 8000)
0,071 € 568,00 €
0,052 € 1.248,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

onsemi NTA7002NT1G
onsemi
MOSFETs 30V 154mA N-Channel

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SC-81-3
N-Channel
1 Channel
30 V
150 mA
3.7 Ohms
- 10 V, 10 V
1.3 V
1.58 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Product Type: MOSFETs
Series: 3LN01SS
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 1,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.