2SC6144SG

onsemi
863-2SC6144SG
2SC6144SG

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 10A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.061

Stock:
5.061 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
0,603 € 6,03 €
0,507 € 50,70 €
0,412 € 206,00 €
0,351 € 351,00 €
0,317 € 1.806,90 €
0,311 € 3.545,40 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-220F-3
NPN
Single
10 A
50 V
60 V
5 V
180 mV
25 W
330 MHz
+ 150 C
2SC6144SG
Tube
Brand: onsemi
Continuous Collector Current: 10 A
Country of Assembly: KR
Country of Diffusion: MY
Country of Origin: KR
DC Collector/Base Gain hFE Min: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 50
Subcategory: Transistors
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99