2SC6097-TL-E

onsemi
863-2SC6097-TL-E
2SC6097-TL-E

Mfr.:

Description:
Bipolar Transistors - BJT HIGH-CURRENT SWITCHING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.296

Stock:
2.296 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,762 € 7,62 €
0,504 € 50,40 €
Full Reel (Order in multiples of 700)
0,354 € 247,80 €
0,323 € 452,20 €
0,305 € 7.472,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TO-252-3
NPN
Single
3 A
60 V
100 V
6.5 V
100 mV
800 mW
390 MHz
+ 150 C
2SC6097
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 3 A
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
DC Current Gain hFE Max: 600
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 700
Subcategory: Transistors
Unit Weight: 281,120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99