2SC5707-TL-E

onsemi
863-2SC5707-TL-E
2SC5707-TL-E

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 8A 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.606

Stock:
19.606 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,04 € 10,40 €
0,696 € 69,60 €
Full Reel (Order in multiples of 700)
0,496 € 347,20 €
0,455 € 637,00 €
0,443 € 4.341,40 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TO-252-2
NPN
Single
8 A
50 V
100 V
6 V
160 mV
1 W
330 MHz
+ 150 C
2SC5707
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 8 A
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
DC Collector/Base Gain hFE Min: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 700
Subcategory: Transistors
Unit Weight: 281,640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99