2SC4853A-4-TL-E

863-2SC4853A-4-TL-E
2SC4853A-4-TL-E

Mfr.:

Description:
RF Bipolar Transistors BIP NPN 15MA 5V FT=5G

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: RF Bipolar Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2SC4853A
Bipolar
Si
NPN
5 GHz
60 at 1 mA, 1 V
6 V
6 V
15 mA
+ 150 C
Single
SMD/SMT
SC-70-3
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Pd - Power Dissipation: 90 mW
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99