2SC4135S-TL-E

863-2SC4135S-TL-E
2SC4135S-TL-E

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 2A 100V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 650

Stock:
650 Can Dispatch Immediately
Quantities greater than 650 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,21 € 1,21 €
0,765 € 7,65 €
0,507 € 50,70 €
Full Reel (Order in multiples of 700)
0,458 € 320,60 €
0,442 € 618,80 €
0,408 € 856,80 €
0,362 € 1.773,80 €
0,35 € 3.430,00 €
0,308 € 7.546,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-252-3
NPN
Single
2 A
100 V
120 V
6 V
130 mV
1 W
120 MHz
+ 150 C
2SC4135
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 2 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 700
Subcategory: Transistors
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.