2SC4027S-TL-H

onsemi
863-2SC4027S-TL-H
2SC4027S-TL-H

Mfr.:

Description:
Bipolar Transistors - BJT BIP NPN 1.5A 160V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 673

Stock:
673 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,33 € 1,33 €
0,839 € 8,39 €
0,558 € 55,80 €
Full Reel (Order in multiples of 700)
0,472 € 330,40 €
0,359 € 502,60 €
0,357 € 749,70 €
0,338 € 1.656,20 €
0,334 € 3.273,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
TO-252-3
NPN
Single
1.5 A
160 V
180 V
6 V
130 mV
1 W
120 MHz
+ 150 C
2SC4027
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 1.5 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 700
Subcategory: Transistors
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.