2SB1201T-TL-E

863-2SB1201T-TL-E
2SB1201T-TL-E

Mfr.:

Description:
Bipolar Transistors - BJT BIP PNP 2A 50V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.923

Stock:
1.923 Can Dispatch Immediately
Quantities greater than 1923 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,493 € 4,93 €
0,321 € 32,10 €
Full Reel (Order in multiples of 700)
0,294 € 205,80 €
0,261 € 365,40 €
0,237 € 497,70 €
0,211 € 1.033,90 €
0,194 € 1.901,20 €
0,183 € 4.483,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TO-252-3
PNP
Single
2 A
50 V
60 V
6 V
300 mV
800 mW
150 MHz
+ 150 C
2SB1201
Reel
Cut Tape
MouseReel
Brand: onsemi
Continuous Collector Current: 2 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 700
Subcategory: Transistors
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.