2SB1124T-TD-E

863-2SB1124T-TD-E
2SB1124T-TD-E

Mfr.:

Description:
Bipolar Transistors - BJT LOW-SATURATION VOLTAGE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 632

Stock:
632 Can Dispatch Immediately
Quantities greater than 632 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,817 € 0,82 €
0,507 € 5,07 €
0,331 € 33,10 €
0,265 € 132,50 €
Full Reel (Order in multiples of 1000)
0,264 € 264,00 €
0,24 € 480,00 €
0,214 € 1.070,00 €
0,199 € 1.990,00 €
0,193 € 4.825,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-89-3
PNP
Single
3 A
50 V
60 V
6 V
350 mV
500 mW
150 MHz
+ 150 C
2SB1124
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 3 A
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210075
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.