2SA2205-TL-E

863-2SA2205-TL-E
2SA2205-TL-E

Mfr.:

Description:
Bipolar Transistors - BJT BIP PNP 2A 100V

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 960

Stock:
960 Can Dispatch Immediately
Quantities greater than 960 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
Full Reel (Order in multiples of 700)
1,69 € 1.183,00 €
0,771 € 1.079,40 €
0,514 € 1.079,40 €
0,421 € 2.062,90 €
0,412 € 4.037,60 €

Possible Replacement

Nexperia MJD32CAJ
Nexperia
Bipolar Transistors - BJT SOT428 100V 3A PNP HI PWR BJT

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
PNP
Single
2 A
100 V
100 V
7 V
120 mV
800 mW
300 MHz
+ 150 C
2SA2205
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: - 2 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
DC Collector/Base Gain hFE Min: 200 at - 100 mA, - 5 V
DC Current Gain hFE Max: 400 at - 100 mA, - 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 700
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290055
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99