2N7002ET7G

onsemi
863-2N7002ET7G
2N7002ET7G

Mfr.:

Description:
MOSFETs NFET SOT23 60V 115MA 7MO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 258.541

Stock:
258.541 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,107 € 1,07 €
0,066 € 6,60 €
0,048 € 24,00 €
0,042 € 42,00 €
Full Reel (Order in multiples of 3500)
0,031 € 108,50 €
0,027 € 189,00 €
0,025 € 262,50 €
0,024 € 588,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
310 mA
2.5 Ohms
- 20 V, 20 V
1 V
810 pC
- 55 C
+ 150 C
420 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: TW
Country of Origin: CN
Fall Time: 3.6 ns
Forward Transconductance - Min: 530 mS
Product Type: MOSFETs
Rise Time: 1.2 ns
Series: 2N7002E
Factory Pack Quantity: 3500
Subcategory: Transistors
Transistor Type: 1 N-Channel MOSFET
Typical Turn-Off Delay Time: 4.8 ns
Typical Turn-On Delay Time: 1.7 ns
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99