2N7002DW-G

863-2N7002DW-G
2N7002DW-G

Mfr.:

Description:
MOSFETs FET 60V 2.0 MOHM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,341 € 3,41 €
0,218 € 21,80 €
0,166 € 83,00 €
Full Reel (Order in multiples of 3000)
0,165 € 495,00 €
0,16 € 960,00 €
0,149 € 1.341,00 €
0,124 € 2.976,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
N-Channel
2 Channel
60 V
115 mA
7.5 Ohms
- 20 V, 20 V
2 V
- 55 C
+ 150 C
200 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: onsemi
Configuration: Dual
Forward Transconductance - Min: 80 mS
Product Type: MOSFETs
Series: 2N7002DW
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 12.5 ns
Typical Turn-On Delay Time: 5.85 ns
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.