2N7000TA

onsemi
512-2N7000TA
2N7000TA

Mfr.:

Description:
MOSFETs 60V N-Channel Sm Sig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.189

Stock:
9.189 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,291 € 2,91 €
0,185 € 18,50 €
0,139 € 69,50 €
0,124 € 124,00 €
Full Ammo Pack (Order in multiples of 2000)
0,103 € 206,00 €
0,094 € 376,00 €
0,077 € 1.848,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
60 V
200 mA
1.2 Ohms
- 20 V, 20 V
1 V
- 55 C
+ 150 C
400 mW
Enhancement
Ammo Pack
Brand: onsemi
Configuration: Single
Fall Time: 10 ns
Forward Transconductance - Min: 0.1 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: 2N7000
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.