2N7000BU

onsemi
512-2N7000BU
2N7000BU

Mfr.:

Description:
MOSFETs 60V N-Channel Sm Sig

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33.623

Stock:
33.623
Can Dispatch Immediately
On Order:
10.000
Expected 9/18/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,274 € 2,74 €
0,175 € 17,50 €
0,131 € 65,50 €
0,105 € 105,00 €
0,099 € 247,50 €
0,089 € 445,00 €
0,084 € 840,00 €
0,079 € 2.370,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-92-3
N-Channel
1 Channel
60 V
200 mA
1.2 Ohms
- 20 V, 20 V
800 mV
- 55 C
+ 150 C
400 mW
Enhancement
Bulk
Brand: onsemi
Configuration: Single
Country of Assembly: CN
Country of Diffusion: KR
Country of Origin: CN
Fall Time: 10 ns
Forward Transconductance - Min: 0.1 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: 2N7000
Factory Pack Quantity: 10000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: 2N7000BU_NL
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
MXHTS:
8541210100
ECCN:
EAR99