2N6517TA

onsemi
512-2N6517TA
2N6517TA

Mfr.:

Description:
Bipolar Transistors - BJT NPN Si Transistor Epitaxial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.654

Stock:
7.654 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,31 € 0,31 €
0,192 € 1,92 €
0,12 € 12,00 €
0,089 € 44,50 €
0,079 € 79,00 €
Full Ammo Pack (Order in multiples of 2000)
0,063 € 126,00 €
0,055 € 220,00 €
0,052 € 520,00 €
0,048 € 1.152,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,32 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
NPN
Single
500 mA
350 V
350 V
6 V
1 V
625 mW
200 MHz
+ 150 C
2N6517
Ammo Pack
Brand: onsemi
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 30
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Part # Aliases: 2N6517TA_NL
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
JPHTS:
8541210101
KRHTS:
8541219000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.