2N6427_Q

512-2N6427_Q
2N6427_Q

Mfr.:

Description:
Darlington Transistors NPN Transistor Darlington

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Single
NPN
40 V
12 V
40 V
1.2 A
50 nA
625 mW
Through Hole
TO-92
- 55 C
+ 150 C
Bulk
Brand: onsemi
Continuous Collector Current: 1.2 A
DC Collector/Base Gain hFE Min: 10000
Product Type: Darlington Transistors
Subcategory: Transistors
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.