2N6427RLRAG

863-2N6427RLRAG
2N6427RLRAG

Mfr.:

Description:
Darlington Transistors 500mA 50V NPN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
40 V
12 V
40 V
500 mA
50 nA
625 mW
Through Hole
TO-92-3 (TO-226)
- 55 C
+ 150 C
2N6427
Reel
Cut Tape
Brand: onsemi
Continuous Collector Current: 500 mA
DC Collector/Base Gain hFE Min: 10000, 20000, 14000
Gain Bandwidth Product fT: 150 MHz
Product Type: Darlington Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
8541210101
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.