2N6400

863-2N6400
2N6400

Mfr.:

Description:
SCRs 50V 16A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
160 A
50 V
10 uA
1.7 V
1.5 V
30 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Bulk
Brand: onsemi
Holding Current Ih Max: 40 mA
Non Repetitive On-State Current: 160 A
Product Type: SCRs
Factory Pack Quantity: 500
Subcategory: Thyristors
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.