2N6073A

863-2N6073A
2N6073A

Mfr.:

Description:
Triacs THY 4A 400V TRIAC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Triacs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
30 A
400 V
10 uA
2 V
15 mA
2.5 V
10 mA
- 40 C
+ 110 C
Through Hole
TO-225-3
Brand: onsemi
Product Type: Triacs
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99