2N6038G

863-2N6038G
2N6038G

Mfr.:

Description:
Darlington Transistors 4A 60V Bipolar Power NPN

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Darlington Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single
NPN
60 V
5 V
60 V
4 A
500 uA
40 W
Through Hole
TO-225-3
- 65 C
+ 150 C
2N6038
Bulk
Brand: onsemi
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 100, 500, 750
Product Type: Darlington Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.