2N5770

512-2N5770
2N5770

Mfr.:

Description:
Bipolar Transistors - BJT NPN 15V 50mA HFE/2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3
NPN
Single
50 mA
15 V
30 V
4.5 V
400 mV
350 mW
- 55 C
+ 150 C
2N5770
Bulk
Brand: onsemi
Continuous Collector Current: 50 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DC Collector/Base Gain hFE Min: 50
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
85412101
ECCN:
EAR99