2N5458_D27Z

512-2N5458_D27Z
2N5458_D27Z

Mfr.:

Description:
JFETs N-Channel Transistor General Purpose

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: JFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-92-3 Kinked Lead
N-Channel
Single
- 25 V
2 mA to 9 mA
625 mW
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Forward Transconductance - Min: 0.0015 S to 0.0055 S
Product Type: JFETs
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 201 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
ECCN:
EAR99