2N5401YTA

onsemi
512-2N5401YTA
2N5401YTA

Mfr.:

Description:
Bipolar Transistors - BJT PNP Transistor General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Si
Through Hole
TO-92-3
PNP
Single
600 mA
150 V
160 V
5 V
625 mW
400 MHz
- 55 C
+ 150 C
2N5401
Ammo Pack
Brand: onsemi
Continuous Collector Current: - 600 mA
DC Collector/Base Gain hFE Min: 30 at 1 mA, 5 V, 60 at 10 mA, 5 V, 50 at 50 mA, 5 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2000
Subcategory: Transistors
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.