2N5192G

onsemi
863-2N5192G
2N5192G

Mfr.:

Description:
Bipolar Transistors - BJT 4A 80V 40W NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 639

Stock:
639
Can Dispatch Immediately
On Order:
1.500
Expected 1/22/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,824 € 8,24 €
0,549 € 54,90 €
0,43 € 215,00 €
0,359 € 359,00 €
0,353 € 2.118,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-225-3
NPN
Single
4 A
80 V
80 V
5 V
1.4 V
40 W
2 MHz
- 65 C
+ 150 C
2N5192
Bulk
Brand: onsemi
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 20
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 680 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.