2N5191G

onsemi
863-2N5191G
2N5191G

Mfr.:

Description:
Bipolar Transistors - BJT 4A 60V 40W NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.133

Stock:
11.133 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,759 € 7,59 €
0,504 € 50,40 €
0,393 € 196,50 €
0,364 € 364,00 €
0,337 € 2.022,00 €
0,326 € 3.260,00 €
0,316 € 8.216,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-225-3
NPN
Single
4 A
60 V
60 V
5 V
1.4 V
40 W
2 MHz
- 65 C
+ 150 C
2N5191
Bulk
Brand: onsemi
Continuous Collector Current: 4 A
DC Collector/Base Gain hFE Min: 25
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 500
Subcategory: Transistors
Unit Weight: 816 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.