2N5062

863-2N5062
2N5062

Mfr.:

Description:
SCRs 100V 800mA Thyristor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: SCRs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
10 A
100 V
10 uA
1.7 V
5 V
800 mV
200 uA
- 40 C
+ 110 C
Through Hole
TO-92-3 (TO-226-3)
Bulk
Brand: onsemi
Holding Current Ih Max: 5 mA
Non Repetitive On-State Current: 10 A
Product Type: SCRs
Factory Pack Quantity: 5000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.