1SMB5933BT3G

onsemi
863-1SMB5933BT3G
1SMB5933BT3G

Mfr.:

Description:
Zener Diodes 22V 3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17.034

Stock:
17.034 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,288 € 2,88 €
0,183 € 18,30 €
0,138 € 69,00 €
0,123 € 123,00 €
Full Reel (Order in multiples of 2500)
0,118 € 295,00 €
0,106 € 530,00 €
0,093 € 930,00 €
0,076 € 1.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
22 V
SMD/SMT
SMB-2
3 W
5 %
1 uA
17.5 Ohms
- 65 C
+ 150 C
Single
17 mA
Reel
Cut Tape
MouseReel
1SMB5933B
Brand: onsemi
Height: 2.3 mm
Ir - Reverse Current: 1 uA
Length: 4.32 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 3.56 mm
Zener Current: 68 mA
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.