1SMB5918BT3G

onsemi
863-1SMB5918BT3G
1SMB5918BT3G

Mfr.:

Description:
Zener Diodes 5.1V 3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100.381

Stock:
100.381 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,447 € 0,45 €
0,275 € 2,75 €
0,175 € 17,50 €
0,132 € 66,00 €
0,114 € 114,00 €
Full Reel (Order in multiples of 2500)
0,088 € 220,00 €
0,083 € 415,00 €
0,078 € 780,00 €
0,071 € 1.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
5.1 V
SMD/SMT
SMB-2
3 W
5 %
5 uA
4 Ohms
- 65 C
+ 150 C
Single
73.5 mA
Reel
Cut Tape
MouseReel
1SMB5918B
Brand: onsemi
Height: 2.3 mm
Ir - Reverse Current: 5 uA
Length: 4.32 mm
Product Type: Zener Diodes
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Width: 3.56 mm
Zener Current: 294 mA
Unit Weight: 96 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.