1N5929BRLG

onsemi
863-1N5929BRLG
1N5929BRLG

Mfr.:

Description:
Zener Diodes 15V 3W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.280

Stock:
7.280
Can Dispatch Immediately
On Order:
6.000
Expected 12/18/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,296 € 2,96 €
0,188 € 18,80 €
0,142 € 71,00 €
0,114 € 114,00 €
Full Reel (Order in multiples of 6000)
0,09 € 540,00 €
0,082 € 984,00 €
0,079 € 1.896,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
15 V
Through Hole
DO-41-2
3 W
5 %
1 uA
9 Ohms
- 65 C
+ 200 C
Single
25 mA
Reel
Cut Tape
1N59xxB
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: MY
Country of Origin: CN
Diameter: 2.7 mm
Ir - Reverse Current: 1 uA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.5 V
Zener Current: 100 mA
Unit Weight: 310 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99