1N5407

863-1N5407
1N5407

Mfr.:

Description:
Rectifiers Standard Recovery Rectifier, 800 V, 3.0 A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

onsemi 1N5407G
onsemi
Rectifiers 800V 3A Standard

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
DO-201AD
800 V
3 A
Standard Recovery Rectifier
Single
1 V
200 A
10 uA
- 65 C
+ 150 C
1N5407
Bulk
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Subcategory: Diodes & Rectifiers
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99